Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM6134AIMX/NOPB

IC OPAMP GP 11MHZ RRO 14SOIC / Op Amp Quad Low Power Amplifier R-R I/O 24V 14-Pin SOIC T/R
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6134AIMX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

ODG (Origin Data Global)

element14 APAC

Future Electronics

Inventory History

3 month trend:
-39.90%

CAD Models

Download Texas Instruments LM6134AIMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6134AIMX/NOPB.

Related Parts

Texas InstrumentsLM6134BIM
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsLM6134BIMX/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
RenesasEL5420CSZ
12MHZ RAIL-TO-RAIL INPUT-OUTPUT OP AMP Operational Amplifier
MicrochipMCP6H94-E/SL
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
MicrochipMCP6H94T-E/SL
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Analog DevicesMAX4492ASD+T
Low-Cost, High-Slew-Rate, Rail-to-Rail I/O Op Amps in SC70

Descriptions

Descriptions of Texas Instruments LM6134AIMX/NOPB provided by its distributors.

IC OPAMP GP 11MHZ RRO 14SOIC / Op Amp Quad Low Power Amplifier R-R I/O 24V 14-Pin SOIC T/R
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Quad, 24-V, 10-MHz, low-power operational amplifier 14-SOIC -40 to 85
ROHS3Compliant EAR99 LM6134 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.3muA 2mV 10000kHz
Four channels 125nA 14V/us 11MHz SOIC-14 Operational Amplifier ROHS
Operational Amplifier, 4 Func, 2000uV Offset-Max, BIPolar, PDSO14
390μA(x2 Channels) 14V/μs 27nV/rtHz 11MHz shutdown Rail to Rail 3.5mA 4 4 2.7V 24V 1.7mV 125nA General Purpose SOIC-14 SMD mount,glue mount 8.64mm*3.91mm*1.45mm
OP-AMP, QUAD, 10MHZ, 14V/US, SOIC-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 10MHz; Vitesse de balayage: 14V/µs; Gamme de tension d'alimentation: 2.7V à 24V; Type de boîtier d'amplificateur: SOIC; Nombre de
Op-Amp, Quad, 10Mhz, 14V/Us, Soic-14; No. Of Amplifiers:4 Amplifier; Bandwidth:10Mhz; Slew Rate:14V/Μs; Supply Voltage Range:2.7V To 24V; Amplifier Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM6134AIMX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 6134 AIMX/NOPB
  • LM6134AIMX/NOPB .
  • LM6134AIMXNOPB