Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5576QMH/NOPB

75V, 3A Step-Down Switching Regulator 20-HTSSOP -40 to 125
$ 4.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5576QMH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet28 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow.cn

Newark

Inventory History

3 month trend:
-3.22%

CAD Models

Download Texas Instruments LM5576QMH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5576QMH/NOPB.

Related Parts

Texas InstrumentsLM5576MHX/NOPB
6V to 75V, 3A Wide Vin Step-Down Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM5576MH/NOPB
Pwr Sply Func, Regulator, Buck (Step-Down), Switching, TSSOP, VO 7.15V, IIB 3.4mA
Texas InstrumentsLM5005MH
7-75V Wide Vin, 2.5A Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM5576QMH/NOPB provided by its distributors.

75V, 3A Step-Down Switching Regulator 20-HTSSOP -40 to 125
Switching Regulator/Controller, Current-mode, 3A, 545kHz Switching Freq-Max, PDSO20
Buck No 50KHz~500KHz Adjustable 1 70V 1.225V 75V 6V HTSSOP-20 SMD mount 1.05mm(height)
Converter DC-DC Single Inv/Step Down 6V to 75V 20-Pin TSSOP EP Rail
LM5576/-Q1 SIMPLE SWITCHER® 75 V, 3 A Step-Down Switching Regulator
IC, DC-DC CONVERTER; Primary Input Voltage:75V; No. of Outputs:1; Output Voltage:7.45V; Output Current:3A; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5576QMHNOPB