Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5576MH/NOPB

Pwr Sply Func, Regulator, Buck (Step-Down), Switching, TSSOP, VO 7.15V, IIB 3.4mA
$ 4.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5576MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages15 years ago

element14 APAC

element14

Future Electronics

Farnell

Inventory History

3 month trend:
+27.93%

CAD Models

Download Texas Instruments LM5576MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5576MH/NOPB.

Related Parts

Texas InstrumentsLM5576MHX/NOPB
6V to 75V, 3A Wide Vin Step-Down Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM5576QMHX/NOPB
75V, 3A Step-Down Switching Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM5576QMH/NOPB
75V, 3A Step-Down Switching Regulator 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM5576MH/NOPB provided by its distributors.

Pwr Sply Func, Regulator, Buck (Step-Down), Switching, TSSOP, VO 7.15V, IIB 3.4mA
6V to 75V, 3A Wide Vin Step-Down Regulator 20-HTSSOP -40 to 125
Switching Regulator, Current-mode, 3A, 500kHz Switching Freq-Max, BICMOS, PDSO20
Texas Instruments Buck Converter, Max Out 3A, Max In 75V, Adjustable Out
Conv DC-DC Single Inverting/Step Down 6V to 75V 20-Pin TSSOP EP Rail
DC/DC Converter IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:75V; Output Voltage Max:7.45V; Output Current Max:3A; Supply Voltage Min:6V; Supply Voltage Max:75V; Termination Type:SMD ;RoHS Compliant: Yes
IC, STEP-DOWN REGULATOR, 20-ETSSOP; Prim; IC, STEP-DOWN REGULATOR, 20-ETSSOP; Primary Input Voltage:75V; No. of Outputs:1; Output Voltage:7.45V; Output Current:3A; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Output Current Max:3A

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5576MH/NOPB .
  • LM5576MH/NOPB.
  • LM5576MHNOPB