Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM556CM/NOPB

IC OSC TIMER DUAL 100KHZ 14-SOIC "555 Type, Timer/Oscillator (Dual) IC 14-SOIC"

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM556CM/NOPB.

Upverter

Datasheet10 pages14 years ago

Texas Instruments

element14

Newark

TME

CAD Models

Download Texas Instruments LM556CM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM556CMX/NOPB
IC OSC TIMER DUAL 100KHZ 14-SOIC "555 Type, Timer/Oscillator (Dual) IC 14-SOIC"
Texas InstrumentsNA556DR
IC OSC TIMER DUAL 14-SOIC "555 Type, Timer/Oscillator (Dual) IC 14-SOIC"
Texas InstrumentsNE556D
IC OSC TIMER DUAL 100KHZ 14-SOIC "555 Type, Timer/Oscillator (Dual) IC 100kHz 14-SOIC"
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14
Programmable Timer Single -55C 125C Automotive 14-Pin SO EIAJ T/R

Descriptions

Descriptions of Texas Instruments LM556CM/NOPB provided by its distributors.

IC OSC TIMER DUAL 100KHZ 14-SOIC "555 Type, Timer/Oscillator (Dual) IC 14-SOIC"
DUAL TIMER; SOIC; 14; 4.5 V (MIN.); 3 MA (TYP.); 10 V; 12.5 V (TYP.)
IC, TIMER, DUAL, 16V, SOIC-14; Operating; IC, TIMER, DUAL, 16V, SOIC-14; Operating Mode:Astable, Monostable; No. of Timers:2; Supply Voltage Range:4.5V to 16V; Digital IC Case Style:SOIC; No. of Pins:14; Clock External Input:No; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM556CMNOPB