Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5122QMHX/NOPB

IC REG CTRLR MULT TOP 20HTSSOP Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP

$ 3.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5122QMHX/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet46 pages12 years ago
Datasheet42 pages13 years ago
Datasheet42 pages13 years ago
Datasheet36 pages13 years ago
Datasheet5 pages13 years ago
Technical Drawing2 pages15 years ago

LCSC

Inventory History

3 month trend:
-32.32%

CAD Models

Download Texas Instruments LM5122QMHX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.47
$ 3.815
$ 3.815
Stock
573,903
318,731
318,731
Authorized Distributors
3
4
4
Case/Package
HTSSOP EP
-
-
Number of Pins
20
20
20
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
875 kHz
875 kHz
875 kHz
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM5122MHX/NOPB
IC REG CTRLR MULT TOP 20HTSSOP Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP
Texas InstrumentsLM25576MHX/NOPB
4.5V to 42V, 3A Step-Down DC/DC Switching Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM25576QMH/NOPB
42V, 3A Step-Down Switching Regulator 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM5122QMHX/NOPB provided by its distributors.

IC REG CTRLR MULT TOP 20HTSSOP Boost Regulator Positive Output Step-Up DC-DC Controller IC 20-HTSSOP
Switching Controller, Current-mode, 20A, 1000kHz Switching Freq-Max, BICMOS, PDSO20
DC DC Cntrlr Single Sync Boost 4.5V to 65V Input 20-Pin HTSSOP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5122QMHXNOPB