Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM50CIM3X/NOPB

±2°C analog-output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM50CIM3X/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet15 pages11 years ago
Datasheet15 pages12 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages21 years ago

Farnell

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
+871%

CAD Models

Download Texas Instruments LM50CIM3X/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM50CIM3X/NOPB.

Related Parts

Texas InstrumentsLM50BIM3/NOPB
±2°C analog-output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125
Texas InstrumentsLM50CIM3/NOPB
±2°C analog-output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125
Texas InstrumentsLM50CIM3
±2°C analog-output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125
MICROCHIP - MCP9700AT-E/TT - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, SOT-23, 3 Pins
Temp Sensor Analog Automotive 3-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-3
MicrochipMCP9700T-E/TT
Analog Output Temperature Sensor, 2.3 to 5.5V, SOT-23-3, RoHS

Descriptions

Descriptions of Texas Instruments LM50CIM3X/NOPB provided by its distributors.

±2°C analog-output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125
SENSOR TEMP ANLG VOLT SOT-23-3 / Temp Sensor Analog 3-Pin SOT-23 T/R
Analog Voltage Output Sensor, 0.1V Min, 1.75V Max, 2000ohm, 3Cel, Rectangular, 3 Pin, Surface Mount
TEXAS INSTRUMENTS LM50CIM3X/NOPB. TEMPERATURE SENSOR, 3C, 3-SOT-23, FULL REEL
Temperature Sensors; LM50CIM3X/NOPB; TEXAS INSTRUMENTS; 3; 1.22 mm; 2.92 mm; SOT-23
LM50 Series 4.5 - 10 V -40 °C to 125 °C (± 3°C ) Temperature Sensor - SOT-23-3
SINGLE SUPPLY CENTIGRADE TEMP.SENSOR,12V,-40+150C SOT23
Temperature Sensor, 2Deg C, Sot-23-3; Ic Output Type:Analogue; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-40°C; Sensing Temperature Max:125°C; Sensor Case Style:Sot-23; No. Of Pins:3Pins; Supply Voltage Min:4.5V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS LM50CIM3X/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM50CIM3X/NOPB .
  • LM50CIM3X/NOPB.
  • LM50CIM3XNOPB