What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM50BIM3

±2°C analog-output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 150

$ 1.953
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM50BIM3.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet15 pages11 years ago
Datasheet15 pages12 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages21 years ago

Verical

National Semiconductor

Farnell

Newark

Inventory History

3 month trend:
-1.40%

CAD Models

Download Texas Instruments LM50BIM3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.953
$ 0.649
Stock
293,565
220,198
Authorized Distributors
2
1
Case/Package
SOT-23
-
Number of Pins
3
3
Mount
Surface Mount
Surface Mount
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
-
125 °C
Resolution
-
-
Accuracy
-
-
Interface
Analog
Analog
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
10 V
10 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM50BIM3.

Related Parts

Texas InstrumentsLM50CIM3X/NOPB
±2°C analog-output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125
Texas InstrumentsLM50BIM3/NOPB
±2°C analog-output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125
Texas InstrumentsLM50CIM3/NOPB
±2°C analog-output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 125
Analog DevicesDS60R+T&R
Board Mount Temperature Sensors Analog Temperature Sensor
MicrochipTC1047AVNBTR
Analog Output Temperature Sensor, 2.5 to 5.5V, SOT-23-3, RoHS
MICROCHIP - MCP9700AT-E/TT - Temperature Sensor IC, Voltage, ± 2°C, 0 °C, 70 °C, SOT-23, 3 Pins

Descriptions

Descriptions of Texas Instruments LM50BIM3 provided by its distributors.

±2°C analog-output temperature sensor with 10mV/°C gain 3-SOT-23 -40 to 150
Temp Sensor Analog 3-Pin SOT-23 T/R / SENSOR TEMP ANLG VOLT SOT-23-3
TEMPERATURE SENSOR, SMD, SOT-23-3; IC Output Type:Voltage; Sensing Accuracy Range:± 2°C; Temperature Sensing Range:-40°C to +125°C; Supply Current:130µA; Supply Voltage Range:4.5V to 10V; Sensor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Accuracy:2°C; Base Number:50; IC Generic Number:50; Logic Function Number:50; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +150°C; Output Current:10mA; Output Type:Voltage; Output Voltage:12.6V; Output Voltage per °C:10mV/°C; Output Voltage per °C:10mV; Package / Case:SOT-23; Sensor / Transducer Type:Temperature; Supply Voltage Max:10V; Supply Voltage Min:4.5V; Temperature Max:125°C; Temperature Min:-40°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 50BIM 3
  • LM50BIM3.