Texas Instruments LM5070MTC-50

Integrated Power Over Ethernet PD Interface and PWM Controller 16-TSSOP -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5070MTC-50.

Texas Instruments

Datasheet22 pages13 years ago

Arrow Electronics

element14 APAC

Farnell

iiiC

CAD Models

Download Texas Instruments LM5070MTC-50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

FAN5234 Series 24 V 600 kHz Dual Mobile-Friendly PWM / PFM Controller - TSSOP-16
Texas InstrumentsTPS43000PW
Multi-Topology (buck, boost, sepic) High Frequency DC/DC Controller 16-TSSOP -40 to 85
Texas InstrumentsTPS43000PWR
Multi-Topology (buck, boost, sepic) High Frequency DC/DC Controller 16-TSSOP -40 to 85
Texas InstrumentsTPS51117PWR
1.8-V to 28-V, synchronous D-CAP buck contoller with light load efficiency 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments LM5070MTC-50 provided by its distributors.

Integrated Power Over Ethernet PD Interface and PWM Controller 16-TSSOP -40 to 125
IC, POE INTERFACE PWM, POWERWISE; Input Voltage:48V; Output Current:100mA; Supply Current:1.5mA; Digital IC Case Style:TSSOP; No. of Pins:16; Duty Cycle (%):50%; UVLO:6.25V; Frequency:580kHz; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:5070; Continuous Drain Current Id:1mA; Controller Type:PWM; IC Generic Number:5070; Input Voltage Max:75V; Input Voltage Min:1.85V; Logic Function Number:5070; On Resistance Rds(on):1ohm; Operating Frequency:200Hz; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Type:Voltage; Output Voltage Max:3.3V; Package / Case:TSSOP; Power Supply IC Type:PoE and PWM; Startup Current:10µA; Supply Voltage Max:15V; Supply Voltage Min:8.1V; Termination Type:SMD
The LM5070 power interface port and pulse width modulation (PWM) controller provides a complete integrated solution for Powered Devices (PD) that connect into Power over Ethernet (PoE) systems. The LM5070 integrates an 80V, 400mA line connection switch and associated control for a fully IEEE 802.3af compliant interface with a full featured current mode pulse width modulator dc-dc converter. All power sequencing requirements between the controller interface and switch mode power supply (SMPS) are integrated into the IC. Two options are available providing either an 80% maximum duty cycle limit with slope compensation (on the -80 suffix) device or a 50% maximum duty cycle limit and no slope compensation on the (-50 suffix) device.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5070MTC-50 .
  • LM5070MTC50