Texas Instruments LM5060MM/NOPB

5.5-V to 65-V high side protection controller 10-VSSOP -40 to 125
$ 1.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5060MM/NOPB.

Texas Instruments

Datasheet33 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages22 years ago

TME

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+116%

CAD Models

Download Texas Instruments LM5060MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.527
$ 1.372
Stock
476,704
429,208
Authorized Distributors
3
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
5.5 V
5.5 V
Max Supply Voltage
65 V
65 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsLM5060MMX/NOPB
IC GATE DRVR HIGH-SIDE 10VSSOP / High-Side Protection Controller
Texas InstrumentsTPS2490DGSR
9-V to 80-V hot swap controller with power limiting and latch off 10-VSSOP -40 to 85
Texas InstrumentsTPS2491DGSG4
9-V to 80-V hot swap controller with power limiting and Auto Retry 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments LM5060MM/NOPB provided by its distributors.

5.5-V to 65-V high side protection controller 10-VSSOP -40 to 125
HOT SWAP CONTROLLER, 5.5V-65V, VSSOP-10; Applications de Contrôleur: Electronique carrosserie automobile, Distribution et contrôle industriels de l'énergie; Tension, entrée: -; Tension, alimentation min.: 5.5V; Tension, ali
HOT SWAP CONTROLLER, 5.5V-65V, VSSOP-10; Controller Applications:Automotive Body Electronics, Industrial Power Distribution and Control; Input Voltage:-; Supply Voltage Min:5.5V; Supply Voltage Max:65V; Controller IC Case Style:VSSOP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Internal Switch:Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5060MMNOPB