Texas Instruments LM5017MR/NOPB

7.5-100V Wide Vin, 600mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5017MR/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet26 pages12 years ago
Datasheet19 pages13 years ago
Datasheet20 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago

Farnell

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+21.06%

CAD Models

Download Texas Instruments LM5017MR/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.91
$ 2.529
$ 2.529
Stock
284,108
502,303
502,303
Authorized Distributors
4
3
3
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
600 mA
600 mA
600 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
7.5 V
7.5 V
7.5 V
Max Input Voltage
100 V
100 V
100 V
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
90 V
90 V
90 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX5033DASA+
DC-DC Switching Buck (Step Down) Regulator, Adjustable, 7.5V-76Vin, 1.25V-13.2Vout, 500mAout, SOIC-8
Analog DevicesMAX5033DUSA+
Switching Regulator, Voltage-mode, 2.1A, 135kHz Switching Freq-Max, BICMOS, PDSO8
Analog DevicesMAX5033DASA+T
Buck Switching Regulator IC Positive Adjustable 1.221V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Texas InstrumentsLM22671MR-ADJ/NOPB
Buck Converter No 500kHz Adjustable 1-Ch 37V 1.285V 42V 4.5V SOP SMD 4.93mm × 3.94mm × 1.47mm
Texas InstrumentsLM25017MR/NOPB
7.5-48V Wide Vin, 650mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
Texas InstrumentsLM22671MRX-ADJ/NOPB
Switching Regulator, Voltage-mode, 0.5A, 1000kHz Switching Freq-Max, PDSO8

Descriptions

Descriptions of Texas Instruments LM5017MR/NOPB provided by its distributors.

7.5-100V Wide Vin, 600mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
100-V, 600-mA Constant On-Time Synchronous Buck Regulator | IC REG BUCK ADJ 600MA 8SOPWR
Texas Instruments Buck Converter IC, Max Out 90V 650mA, Max In 100V, Adjustable Out
Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOIC EP Tube
Switching Regulator, 0.6A, 1000kHz Switching Freq-Max, PDSO8
DC-DC CONV, BUCK, 1MHZ, HSOP-8; Topology: Synchronous Buck (Step Down); Input Voltage Min: 7.5V; Input Voltage Max: 100V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SO PowerPAD; No. of Pins: 8Pins; Output Current: 600

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5017MR/NOPB .
  • LM5017MRNOPB