Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5017MRX/NOPB

7.5-100V Wide Vin, 600mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5017MRX/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages12 years ago
Datasheet19 pages13 years ago
Datasheet20 pages13 years ago
Datasheet19 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago

HQonline

Upverter

LCSC

Inventory History

3 month trend:
-2.19%

CAD Models

Download Texas Instruments LM5017MRX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 2.65
$ 2.65
Stock
562,359
264,547
264,547
Authorized Distributors
2
4
4
Case/Package
-
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
600 mA
600 mA
600 mA
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
7.5 V
7.5 V
7.5 V
Max Input Voltage
100 V
100 V
100 V
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
90 V
90 V
90 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM5017SD/NOPB
7.5-100V Wide Vin, 600mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125
Texas InstrumentsLM25017MRX/NOPB
7.5-48V Wide Vin, 650mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
Texas InstrumentsLM25017SD/NOPB
7.5-48V Wide Vin, 650mA Constant On-Time Synchronous Buck egulator 8-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments LM5017MRX/NOPB provided by its distributors.

7.5-100V Wide Vin, 600mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
Switching Regulator, Voltage-mode, 0.6A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
IC REG BUCK ADJ 600MA 8SOPWR "Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 600mA 8-PowerSOIC (0.154"", 3.90mm Width)"
Buck Yes 1MHz Adjustable 1 90V 1.225V 100V 7.5V SOP SMD mount,glue mount 1.7mm(height)
Conv DC-DC 7.5V to 100V Synchronous Step Down Single-Out 1.225V 0.6A 8-Pin HSOP EP T/R / IC REG BUCK ADJ 0.6A SYNC 8SOPWR
LM5017 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 48V 3.9mm 600mA Adj to 1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5017MRXNOPB