Texas Instruments LM5010ASDX/NOPB

6-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck egulator 10-WSON -40 to 150
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5010ASDX/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet27 pages11 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages14 years ago

Inventory History

3 month trend:
-15.56%

CAD Models

Download Texas Instruments LM5010ASDX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.11
$ 2.707
Stock
276,992
248,177
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
6 V
6 V
Max Input Voltage
75 V
75 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
70 V
70 V
Efficiency
91 %
91 %
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsLM25010SDX/NOPB
6-42V Wide Vin, 1A, Constant On-Time Non-Synchronous Buck egulator 10-WSON -40 to 125
Texas InstrumentsLM25010SD
42V, 1.0A Step-Down Switching Regulator | IC REG BUCK ADJUSTABLE 1A 10WSON
Texas InstrumentsLM25010SD/NOPB
6-42V Wide Vin, 1A, Constant On-Time Non-Synchronous Buck egulator 10-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments LM5010ASDX/NOPB provided by its distributors.

6-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck egulator 10-WSON -40 to 150
Switching Regulator, Current-mode, 1A, 1000kHz Switching Freq-Max, PDSO10
Buck No 100KHz~1MHz Adjustable 1 70V 2.5V 75V 6V SON SMD mount,glue mount 4mm*4mm*800μm
1.5 A SWITCHING REGULATOR 1000 kHz SWITCHING FREQ-MAX
LM5010 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 48V 4mm 1A 100kHz~1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5010ASDXNOPB