Texas Instruments LM25010SD

42V, 1.0A Step-Down Switching Regulator | IC REG BUCK ADJUSTABLE 1A 10WSON

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25010SD.

Texas Instruments

Datasheet26 pages13 years ago

Farnell

element14 APAC

National Semiconductor

iiiC

CAD Models

Download Texas Instruments LM25010SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.327
Stock
987,493
509,959
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
1 A
1 A
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
6 V
6 V
Max Input Voltage
42 V
42 V
Min Output Voltage
2.5 V
2.5 V
Max Output Voltage
37 V
37 V
Efficiency
95 %
95 %
Synchronous Rectifier
No
No

Related Parts

Texas InstrumentsLM5010ASD/NOPB
High-Voltage 1-A Step-Down Switching Regulator | IC REG BUCK ADJUSTABLE 1A 10WSON
Texas InstrumentsLM5010ASDX/NOPB
6-75V Wide Vin, 1A Constant On-Time Non-Synchronous Buck egulator 10-WSON -40 to 150
Texas InstrumentsLM22672MRX-ADJ/NOPB
Switching Regulator, Voltage-mode, 1A, 1000kHz Switching Freq-Max, PDSO8
Switching Regulator, Current-mode, 1A, 1350kHz Switching Freq-Max, PDSO10
Analog DevicesMAX1556ETB+T
Switching Regulator, Current-mode, 2.25A, 1100kHz Switching Freq-Max, BICMOS, PDSO10
Analog DevicesMAX1556AETB+T
Switching Regulator, Current-mode, 2.25A, 1100kHz Switching Freq-Max, BICMOS, PDSO10

Descriptions

Descriptions of Texas Instruments LM25010SD provided by its distributors.

42V, 1.0A Step-Down Switching Regulator | IC REG BUCK ADJUSTABLE 1A 10WSON
Conv DC-DC 6V to 42V Step Down Single-Out 2.5V to 37V 1A 10-Pin WSON EP T/R
Switching Regulator, Current-mode, 1.5A, 1000kHz Switching Freq-Max
IC, REG, BUCK, SMD, LLP-10; Primary Input Voltage:42V; No. of Outputs:1; Output Voltage:37V; Output Current:1A; Voltage Regulator Case Style:LLP; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:37V; Adjustable Output Voltage Min:2.5V; Base Number:25010; Frequency:1MHz; Input Voltage Max:42V; Input Voltage Min:6V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.25A; Output Voltage Max:37V; Package / Case:LLP; Supply Voltage Max:42V; Supply Voltage Min:6V; Switch Output Current Isw Max:1.25A; Termination Type:SMD; Voltage Regulator Type:Switching

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.