Texas Instruments LM25010SD/NOPB

6-42V Wide Vin, 1A, Constant On-Time Non-Synchronous Buck egulator 10-WSON -40 to 125
$ 1.866
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25010SD/NOPB.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet26 pages13 years ago
Technical Drawing2 pages14 years ago

element14

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-3.34%

CAD Models

Download Texas Instruments LM25010SD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25010SD/NOPB.

Related Parts

Texas InstrumentsLM5010ASD/NOPB
High-Voltage 1-A Step-Down Switching Regulator | IC REG BUCK ADJUSTABLE 1A 10WSON
Texas InstrumentsLM34910CSD/NOPB
8-50V, 1.25A Constant On-Time Non-Synchronous Buck egulator 10-WSON -40 to 125
Texas InstrumentsLM34910SD/NOPB
8-36V, 1.25A Constant On-Time Non-Synchronous Buck egulator 10-WSON -40 to 125
Switching Regulator, Current-mode, 1A, 1350kHz Switching Freq-Max, PDSO10
Analog DevicesMAX1556AETB+T
MAX1556 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 5.5V 0.5mm 1.2A 1MHz
Boost Converter, Sync-Rect, PFM, DC-DC, 800 mA, with True-Cutoff and Ring-Killer

Descriptions

Descriptions of Texas Instruments LM25010SD/NOPB provided by its distributors.

6-42V Wide Vin, 1A, Constant On-Time Non-Synchronous Buck egulator 10-WSON -40 to 125
Switching Regulator/Controller, Voltage-mode, 1.25A, 1000kHz Switching Freq-Max, PDSO10
IC REG BUCK ADJ 1A 10WSON / Conv DC-DC 6V to 42V Step Down Single-Out 2.5V to 37V 1A 10-Pin WSON EP T/R
LM25010 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 24V 4mm 1A 100kHz~1MHz
Switching Regulator IC; No. of Outputs:1; Output Voltage:37V; Output Current:1A; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:42V; Leaded Process Compatible:Yes; Output Current Max:1A ;RoHS Compliant: Yes
DC/DC CONV, BUCK, 1MHZ, WSON-10; Topologie: Buck (Abaisseur); Tension, entrée min.: 6V; Tension, entrée max..: 42V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: WSON; Nombre de broches: 10Broche(s)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25010SD/NOPB .
  • LM25010SD/NOPB.
  • LM25010SDNOPB