Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5000-3MTC/NOPB

3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost egulator 16-TSSOP -40 to 125
$ 3.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5000-3MTC/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

HQonline

Future Electronics

Newark

Jameco (USA)

Inventory History

3 month trend:
-81.36%

CAD Models

Download Texas Instruments LM5000-3MTC/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM26001MXA/NOPB
1.5A Switching egulator with High Efficiency Sleep Mode 16-HTSSOP -40 to 125
Texas InstrumentsLM20146MHE/NOPB
Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 6A 16-Pin HTSSOP EP T/R
Texas InstrumentsLM25005MH/NOPB
7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125
FAN5234 Series 24 V 600 kHz Dual Mobile-Friendly PWM / PFM Controller - TSSOP-16
Analog DevicesMAX15005AAUE+
MAX15005 Boost Flyback SEPIC Tube e3 DC to DC switching controller 10A 5mm 100V 15kHz~1MHz
Analog DevicesMAX15005BAUE/V+T
Boost,Flyback,SEPIC No 15KHz~1MHz Transistor Driver 1 100V 1.23V TSSOP-16 SMD mount,glue mount

Descriptions

Descriptions of Texas Instruments LM5000-3MTC/NOPB provided by its distributors.

3.1-40V Wide Vin, 2A Current Mode Non-Synchronous Boost egulator 16-TSSOP -40 to 125
High Voltage Switch Mode Regulator | IC REG MULT CONFG ADJ 16TSSOP
Switching Regulator, Current-mode, 2.7A, 840kHz Switching Freq-Max, PDSO16
Conv DC-DC 3.1V to 40V Step Up Single-Out 1.295V to 75V 2A 16-Pin TSSOP Tube
Boost,Flyback,Forward Converter No 300KHz,700KHz Adjustable 1 80V(Switch) 3.1V 40V 3.1V TSSOP-16 SMD mount 1.05mm(height)
IC REG MULT CONFIG ADJ 16TSSOP "Boost, Flyback, Forward Converter Switching Regulator IC Positive Adjustable 3.1V 1 Output 1.35A (Switch) 16-TSSOP (0.173"", 4.40mm Width)"
DC/DC Converter IC; Primary Input Voltage:40V; No. of Outputs:1; Output Current:2A; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Input Voltage Primary Max:40V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5000-3MTCNOPB