Texas Instruments LM25005MH/NOPB

7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125
$ 3.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM25005MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet28 pages13 years ago
Technical Drawing2 pages15 years ago

Future Electronics

element14

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-1.21%

CAD Models

Download Texas Instruments LM25005MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM25005MH/NOPB.

Related Parts

Texas InstrumentsLM5005MHX/NOPB
7-75V Wide Vin, 2.5A Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125
Texas InstrumentsLM26003MHX/NOPB
3A Switching egulator with High Efficiency Sleep Mode 20-HTSSOP -40 to 125
Texas InstrumentsLM26003MH/NOPB
3A Switching egulator with High Efficiency Sleep Mode 20-HTSSOP -40 to 125
Analog DevicesMAX16909RAUE+TCFZ
36V, 220kHz to 1MHz Step-Down Converter with Low Operating Current
Analog DevicesMAX16909RAUE+CFZ
MAX16909 Tube Active Step-Down DC to DC switching regulator 10V 3A 400kHz -40C~125C TJ
Analog DevicesMAX16909RAUE+T
36V, 220kHz to 1MHz Step-Down Converter with Low Operating Current

Descriptions

Descriptions of Texas Instruments LM25005MH/NOPB provided by its distributors.

7-42V Wide Vin, 2.5A, Current Mode Non-Synchronous Buck egulator 20-HTSSOP -40 to 125
42V, 2.5A Step-Down Switching Regulator Rohs Compliant: Yes |TEXAS INSTRUMENTS LM25005MH/NOPB.
Switching Regulator, Current-mode, 2.5A, 500kHz Switching Freq-Max, PDSO20
REGULATOR, INTEGRATED BUCK, 2.5A, 20 PIN TSSOP
Buck Converter, 50kHz~500kHz Adjustable, 37V In, 1.225V Out, 42V Max, 7V Min, HTSSOP-20, SMD, 6.5mm × 4.4mm × 900μm
Conv DC-DC Single Inv/Step Down 7V to 42V 20-Pin TSSOP EP Rail
V REG 42V BUCK, 25005, TSSOP20-20; Voltage regulator type:Switching, Step Down (Buck); Voltage, input max:42V; Voltage, output max:40V; Current, output max:2.5A; Termination Type:SMD; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:25005; Case style:TSSOP; IC Generic number:25005; Logic function number:25005; Pins, No. of:20; Voltage, input min:7V; Voltage, output:40V; Voltage, output min:1.23V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM25005MH/NOPB .
  • LM25005MH/NOPB.
  • LM25005MHNOPB