Texas Instruments LM48560TL/NOPB

Texas Instruments Audio Amp IC, DSBGA, 16-Pin, 1W Max
$ 1.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48560TL/NOPB.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet27 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-62.68%

CAD Models

Download Texas Instruments LM48560TL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.101
$ 0.641
Stock
363,087
446,788
Authorized Distributors
4
0
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
16
16
Number of Channels
1
1
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
Common Mode Rejection Ratio
68 dB
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM48560TL/NOPB.

Related Parts

Texas InstrumentsLM48512TL/NOPB
IC AMP AUDIO PWR 1.8W D 16DSBGA / Audio Amp Speaker 1-CH Mono 2.7W Class-D 16-Pin DSBGA T/R
Texas InstrumentsLM48411TL/NOPB
2.5-W, stereo, analog input Class-D audio amplifier with selectable gain & EMI suppression 16-DSBGA -40 to 85
Texas InstrumentsLMV1090TLX/NOPB
Dual input microphone preamplifier with noise suppression with I2C interface 16-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments LM48560TL/NOPB provided by its distributors.

Texas Instruments Audio Amp IC, DSBGA, 16-Pin, 1W Max
Audio Amp Speaker 1-CH Mono Class-H 16-Pin Micro SMD T/R
Mono, analog input, ceramic speaker driver with I2C control and integrated 30-V Class-H boost 16-DSBGA -40 to 85
High Voltage Class H Ceramic Speaker Dri
Texas Instruments LM48560TL/NOPB 音频功放芯片
RS APAC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM48560TLNOPB