Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMV1090TLX/NOPB

Dual input microphone preamplifier with noise suppression with I2C interface 16-DSBGA -40 to 85
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV1090TLX/NOPB.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet26 pages14 years ago

CAD Models

Download Texas Instruments LMV1090TLX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM48560TL/NOPB
Texas Instruments Audio Amp IC, DSBGA, 16-Pin, 1W Max
Texas InstrumentsLM48411TL/NOPB
2.5-W, stereo, analog input Class-D audio amplifier with selectable gain & EMI suppression 16-DSBGA -40 to 85
Texas InstrumentsLM48512TL/NOPB
IC AMP AUDIO PWR 1.8W D 16DSBGA / Audio Amp Speaker 1-CH Mono 2.7W Class-D 16-Pin DSBGA T/R

Descriptions

Descriptions of Texas Instruments LMV1090TLX/NOPB provided by its distributors.

Dual input microphone preamplifier with noise suppression with I2C interface 16-DSBGA -40 to 85
Audio Amp Microphone 1-CH Mono Class-AB 16-Pin Micro SMD T/R
8542.33.00.01 LMV1090 Tape & Reel (TR) Differential Inputs Microphone Shutdown audio amplifier 5V 675mum 600muA 60dB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV1090TLXNOPB