Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM48560TLX/NOPB

Audio Power Amplifier Series High Voltage Class H Ceramic Speaker Driver | IC DRIVER SPEAKER H 16DSBGA
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48560TLX/NOPB.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet27 pages14 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+8.25%

CAD Models

Download Texas Instruments LM48560TLX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 1.014
Stock
497,432
335,071
Authorized Distributors
0
3
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
16
16
Number of Channels
1
1
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
Common Mode Rejection Ratio
-
68 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM48560TLX/NOPB.

Descriptions

Descriptions of Texas Instruments LM48560TLX/NOPB provided by its distributors.

Audio Power Amplifier Series High Voltage Class H Ceramic Speaker Driver | IC DRIVER SPEAKER H 16DSBGA
0.08%@ 10Ω 1-Channel (Mono) 2.7V 5.5V H kind DSBGA-16 SMD mount,glue mount 1.97mm*1.97mm*410μm
Audio Amp Speaker 1-CH Mono Class-H 16-Pin Micro SMD T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM48560TLXNOPB