Texas Instruments LM46002PWP

3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
$ 3.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM46002PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet52 pages11 years ago
Datasheet50 pages12 years ago
Datasheet49 pages12 years ago
Datasheet44 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

Arrow.cn

Inventory History

3 month trend:
-15.34%

CAD Models

Download Texas Instruments LM46002PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.504
$ 2.91
$ 2.91
Stock
323,248
596,980
596,980
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
2.2 MHz
500 kHz
500 kHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
1 V
1 V
1 V
Max Output Voltage
28 V
28 V
28 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM43602PWPT
3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM43602PWPR
3.5V to 36V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Analog DevicesMAX16977SATE+
Buck No 2.2MHz Adjustable (Fixed) 1 10V 1V 36V 3.5V TQFN-16 SMD mount 5mm(Length)*5mm(width)
Analog DevicesMAX16977RATE+
Buck Converter, Adjustable/Fixed, 2.2MHz, 1 Channel, 1V-36V In, 3.5V Out, QFN, SMD
Analog DevicesMAX16977SAUE+
36V, 2A, 2.2MHz Step-Down Converter with Low Operating Current
Texas InstrumentsTPS62140RGTT
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad

Descriptions

Descriptions of Texas Instruments LM46002PWP provided by its distributors.

3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
IC REG BUCK ADJ 2A 16HTSSOP / Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 16-PowerTSSOP (0.173", 4.40mm Width)
Buck Yes 200KHz~2.2MHz Adjustable 1 28V 1V 60V 3.5V HTSSOP-16 SMD mount 1.2mm(height)
Switching Regulator, Current-mode, 2A, 2200kHz Switching Freq-Max, PDSO16
DC/DC CONV, SYNC BUCK, 2.2MHZ, HTSSOP; Topology: Synchronous Buck (Step Down); Input Voltage Min: 3.5V; Input Voltage Max: 60V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: HTSSOP; No. of Pins: 16Pins; Output Current: 2

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM46002PWP .