Texas Instruments LM4041CILPE3

Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041CILPE3.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet30 pages11 years ago
Technical Drawing3 pages13 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LM4041CILPE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.727
$ 0.727
Stock
152,711
371,698
371,698
Authorized Distributors
0
3
3
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
-
-
-
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
-
1.233 V
1.233 V
Max Output Voltage
-
10 V
10 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
-
15 ppm/°C
15 ppm/°C
Cathode Current
75 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM4041C12ILPR
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
Texas InstrumentsLM4041C12ILPE3
1.2-V Precision Micropower Shunt Voltage eference, 0.5% accuracy 3-TO-92 -40 to 85
Texas InstrumentsLM4041C12ILP
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4041CILPE3 provided by its distributors.

Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
V-Ref Adjustable 1.225V to 10V 25mA Automotive 3-Pin TO-92 Bulk
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TO-92; Package Shape: ROUND; Surface Mount: NO;
Voltage Reference; Package/Case:3-TO; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.