Texas Instruments LM4041C12ILP

1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
$ 0.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041C12ILP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet30 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet2 pages19 years ago

Mouser

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.01%

CAD Models

Download Texas Instruments LM4041C12ILP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.651
$ 0.405
$ 0.405
Stock
289,567
26,519,399
26,519,399
Authorized Distributors
3
5
5
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
10 V
-
-
Max Input Voltage
-
-
-
Min Output Voltage
1.225 V
-
-
Max Output Voltage
1.225 V
1.225 V
1.225 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
15 ppm/°C
-
-
Cathode Current
80 µA
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4041CILPR
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
Texas InstrumentsLM4041CILP
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
Texas InstrumentsLM4041D12ILP
1.2-V precision micropower shunt voltage reference with 1% accuracy 3-TO-92 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4041C12ILP provided by its distributors.

1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
PRECISION MICROPOWER SHUNT VOLTAGE REFERENCE | IC VREF SHUNT 1.225V TO92-3
V-Ref Precision 1.225V 25mA Automotive 3-Pin TO-92 Bulk

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.