Texas Instruments LM4041C12ILPE3

1.2-V Precision Micropower Shunt Voltage eference, 0.5% accuracy 3-TO-92 -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041C12ILPE3.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Technical Drawing3 pages13 years ago

CAD Models

Download Texas Instruments LM4041C12ILPE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.405
$ 0.405
Stock
54,586
563,154
563,154
Authorized Distributors
0
5
5
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
1.225 V
1.225 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
-
-
-
Cathode Current
75 µA
75 µA
75 µA

Engineering Resources

Related Parts

Texas InstrumentsLM4041CILP
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
Texas InstrumentsLM4041CILPE3
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
Texas InstrumentsLM4041CILPR
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4041C12ILPE3 provided by its distributors.

1.2-V Precision Micropower Shunt Voltage eference, 0.5% accuracy 3-TO-92 -40 to 85
V-Ref Precision 1.225V 25mA Automotive 3-Pin TO-92 Bulk
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Shape: ROUND; Surface Mount: NO; Terminal Finish: MATTE TIN;
Voltage Reference; Package/Case:3-TO; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.