Texas Instruments LM4041CILPR

Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
$ 0.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041CILPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet30 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet28 pages18 years ago
Datasheet2 pages19 years ago

SHENGYU ELECTRONICS

Newark

element14

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments LM4041CILPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.727
$ 0.742
Stock
408,667
311,516
Authorized Distributors
4
2
Case/Package
TO-92
TO-92
Number of Pins
3
3
Max Output Current
12 mA
12 mA
Min Input Voltage
-
10 V
Max Input Voltage
15 V
15 V
Min Output Voltage
1.233 V
-
Max Output Voltage
10 V
10 V
Tolerance
0.5 %
0.5 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Cathode Current
80 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM4041DILPR
Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-TO-92 -40 to 85
Texas InstrumentsLM4041DILP
Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-TO-92 -40 to 85
Texas InstrumentsLM4041CIZ-ADJ/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4041CILPR provided by its distributors.

Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
V-Ref Adjustable 1.225V to 10V 25mA Automotive 3-Pin TO-92 T/R
Ic, Shunt V-Ref, 1.233V, 6.2Mv, To-92, Full Reel
Voltage References Adj Prec Micropwr Shunt Vltg Ref
100ppm/℃ Adjustable 12mA 20µVrms 1.233V 15V 10V 80μA ±0.5% TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.