Texas Instruments LM4041CILP

Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
$ 0.742
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041CILP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet30 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet28 pages18 years ago
Datasheet2 pages19 years ago

SHENGYU ELECTRONICS

Newark

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4041CILP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.742
$ 0.727
Stock
320,011
409,250
Authorized Distributors
2
4
Case/Package
TO-92
TO-92
Number of Pins
3
3
Max Output Current
12 mA
12 mA
Min Input Voltage
10 V
-
Max Input Voltage
15 V
15 V
Min Output Voltage
-
1.233 V
Max Output Voltage
10 V
10 V
Tolerance
0.5 %
0.5 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Cathode Current
75 µA
80 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM4041CIZ-ADJ/NOPB
Fixed & adjustable, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM4041C12ILP
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
Texas InstrumentsLM4041C12ILPR
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4041CILP provided by its distributors.

Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-TO-92 -40 to 85
V-Ref Adjustable 1.225V to 10V 25mA Automotive 3-Pin TO-92 Bulk
IC VREF SHUNT ADJ 0.5% TO92-3 / Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA TO-92-3
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TO-92; Package Shape: ROUND; Surface Mount: NO;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.