Texas Instruments LM4041D12ILP

1.2-V precision micropower shunt voltage reference with 1% accuracy 3-TO-92 -40 to 85
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041D12ILP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet30 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet2 pages19 years ago

Mouser

Newark

SHENGYU ELECTRONICS

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4041D12ILP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.405
$ 0.405
Stock
415,009
26,559,105
26,559,105
Authorized Distributors
4
5
5
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
10 V
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
1.225 V
1.225 V
1.225 V
Tolerance
1 %
0.5 %
0.5 %
Temperature Coefficient
-
-
-
Cathode Current
75 µA
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4041D12ILP.

Related Parts

Texas InstrumentsLM4041DILPR
Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-TO-92 -40 to 85
Texas InstrumentsLM4041DILP
Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-TO-92 -40 to 85
Texas InstrumentsLM4040D20ILPR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4041D12ILP provided by its distributors.

1.2-V precision micropower shunt voltage reference with 1% accuracy 3-TO-92 -40 to 85
V-Ref Precision 1.225V 25mA Automotive 3-Pin TO-92 Bulk
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TO-92; Package Shape: ROUND; Surface Mount: NO;
Shunt Voltage Reference; Topology:Shunt; Reference Voltage:1.2V; Reference Volt Tolerance ± mV:12mV; Temperature Coefficient:150 ppm; Voltage Reference Case Style:TO-92; No. of Pins:3; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.