Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4041C12IDBZTG4

1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85

$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041C12IDBZTG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages11 years ago
Datasheet28 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

iiiC

Newark

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4041C12IDBZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.643
$ 0.422
$ 0.422
Stock
248,972
2,208,242
2,208,242
Authorized Distributors
1
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
-
10 V
10 V
Max Input Voltage
-
10 V
10 V
Min Output Voltage
1.225 V
1.225 V
1.225 V
Max Output Voltage
1.225 V
1.225 V
1.225 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
15 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

Related Parts

STMicroelectronicsLM4041CELT-1.2
Precision micropower shunt voltage reference, SOT23, Tape and Reel
Texas InstrumentsLM4041A12IDBZT
1.2-V precision micropower shunt voltage reference with 0.1% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsLM4041B12IDBZT
1.2-V precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsTL4051C12IDBZR
IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
STMicroelectronicsTS821BILT
1.225 V 12 mA Micropower Shunt Voltage Reference-SOT-23-3 package
STMicroelectronicsTS4041EILT-1.2
150ppm/℃ Fixed 12mA 1.225V 1.225V 70μA ±2% SOT-23-3 SMD mount,glue mount 2.9mm*1.3mm*950μm

Descriptions

Descriptions of Texas Instruments LM4041C12IDBZTG4 provided by its distributors.

1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
V-Ref Precision 1.225V 25mA Automotive 3-Pin SOT-23 T/R
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Reference; Package/Case:3-SOP; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.