Texas Instruments LM4041BIDBZT

Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041BIDBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages11 years ago
Datasheet28 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Newark

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.56%

CAD Models

Download Texas Instruments LM4041BIDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.915
$ 0.634
$ 0.634
Stock
230,578
584,683
584,683
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
-
10 V
10 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
1.233 V
-
-
Max Output Voltage
10 V
10 V
10 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
80 µA
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsLM4041DIDBZT
Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsTL4051BIDBZT
Adjustable, 0.2% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsTL4051BIDBZR
Adjustable, 0.2% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
STMicroelectronicsTS432ILT
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3
STMicroelectronicsTS432AILT
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM4041BIDBZT provided by its distributors.

Adjustable, precision micropower shunt voltage reference with 0.2% accuracy 3-SOT-23 -40 to 85
IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 1.225V to 10V 25mA Automotive 3-Pin SOT-23 T/R
Two Terminal Voltage Reference, 1 Output, 1.225V, Trim/Adjustable, BIPolar, PDSO3
IC, SHUNT V-REF, 1.233V, 2.5mV, 3-SOT-23, FULL REEL
100ppm/°C, Adjustable, 12mA, 20µVrms, 1.233V, 15V, 10V, 80μA, ±0.2%, SOT-23-3, SMD, Adhesive Mount, 2.92mm × 1.3mm × 1mm
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.