Texas Instruments TL4051BIDBZT

Adjustable, 0.2% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
$ 1.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL4051BIDBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages21 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.80%

CAD Models

Download Texas Instruments TL4051BIDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.008
$ 0.936
Stock
893,456
360,889
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
12 mA
12 mA
Min Input Voltage
-
-
Max Input Voltage
15 V
15 V
Min Output Voltage
1.212 V
1.212 V
Max Output Voltage
10 V
10 V
Tolerance
0.2 %
0.2 %
Temperature Coefficient
20 ppm/°C
-
Cathode Current
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL4051AIDBZR
Adjustable, 0.1% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsTL4051AIDBZT
Adjustable, 0.1% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Texas InstrumentsTL4051CIDBZT
Adjustable, 0.5% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
STMicroelectronicsTS432AILT
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R
STMicroelectronicsTS432ILT
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3

Descriptions

Descriptions of Texas Instruments TL4051BIDBZT provided by its distributors.

Adjustable, 0.2% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 85
V-Ref Adjustable 1.212V to 10V 12mA 3-Pin SOT-23 T/R
VOLTAGE REF, SHUNT, 1.212V-10V, SOT-23-3; Voltage Reference Type: Shunt - Adjustable; Product Range: TL4051 Series; Reference Voltage: 1.212V to 10V; Initial Accur; Available until stocks are exhausted Alternative available
Voltage Ref, Shunt, 1.212V-10V, Sot-23-3; Voltage Reference Type:Shunt - Adjustable; Product Range:Tl4051 Series; Reference Voltage:1.212V To 10V; Initial Accuracy:0.2%; Temperature Coefficient:± 20Ppm/°C; Voltage Reference Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TL4051BIDBZT
VOLTAGE REF, SHUNT, 1.212V-10V, SOT-23-3; Voltage Reference Type:Shunt - Adjustable; Product Range:TL4051 Series; Reference Voltage:1.212V to 10V; Initial Accuracy:0.2%; Temperature Coefficient:± 20ppm/°C; Voltage Reference Case Style:SOT-23; No. of Pins:3Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:4051; Operating Temperature Range:-40°C to +85°C; Reference Volt Tolerance ±%:0.2%; Reference Voltage Tolerance:2.4mV; Reference Volts:1.212V; Termination Type:Surface Mount Device; Topology:Shunt

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.