STMicroelectronics TS432ILT

V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3
$ 0.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS432ILT.

Upverter

Datasheet11 pages21 years ago

TME

iiiC

DigiKey

Mouser

Inventory History

3 month trend:
-0.05%

CAD Models

Download STMicroelectronics TS432ILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTS432AILT
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R
Texas InstrumentsLM4041DIDBZR
Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsLM4041DIDBZT
Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsLM4041CQDBZR
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125
STMicroelectronicsTS821AILT
1.225V Micropower Shunt Voltage Reference, SOT23, Tape and Reel
STMicroelectronicsTS822AILT
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R / IC VREF SHUNT 2.5V SOT23-3

Descriptions

Descriptions of STMicroelectronics TS432ILT provided by its distributors.

V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3
Voltage Reference, Shunt - Adjustable, 1.228 V to 1.252 V, 3 Pins, SOT-23
TS432 Series 1.24 V ± 1% SMT Adjustable Shunt Voltage Reference - SOT-23-3
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3
STMicroelectronics Voltage References ICs, 1.24 - 10V, SOT-23encapsulation, ±1.0 %accuracy, surface mount installation, 3Pin
VOLTAGE REF, SHUNT-ADJ, 1.24V-10V, SOT23; Voltage Reference Type: Shunt - Adjustable; Product Range: -; Reference Voltage: 1.24V to 10V; Initial Accuracy: 1%; Temperature Coefficient: 100ppm/°C; Voltage Reference Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics