Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4041A12IDBZR

1.2-V precision micropower shunt voltage reference with 0.1% accuracy 3-SOT-23 -40 to 85

$ 1.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041A12IDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages11 years ago
Datasheet28 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

Farnell

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
-10.88%

CAD Models

Download Texas Instruments LM4041A12IDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.278
$ 1.255
$ 1.255
Stock
6,477,090
1,155,545
1,155,545
Authorized Distributors
2
3
3
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
12 mA
12 mA
12 mA
Min Input Voltage
10 V
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
1.225 V
1.225 V
Max Output Voltage
1.225 V
1.225 V
1.225 V
Tolerance
0.1 %
0.1 %
0.1 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
75 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM4041C12IDBZR
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsLM4041C12QDBZT
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125
Texas InstrumentsLM4041C12IDBZT
1.2-V precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 85
Diodes Inc.LM4041CFTA
EAR99 LM4041 Tape & Reel (TR) 2005 voltage reference device 68muA 1.225V 20muVrms 150ppm/C
Diodes Inc.ZXRE4041DFTA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZXRE4041 Series, 1.225V, SOT-23-3
Diodes Inc.ZXRE4041CFTA
Voltage Reference, Precision Micropower, Shunt - Fixed, ZXRE4041 Series, 1.225V, SOT-23-3

Descriptions

Descriptions of Texas Instruments LM4041A12IDBZR provided by its distributors.

1.2-V precision micropower shunt voltage reference with 0.1% accuracy 3-SOT-23 -40 to 85
IC VREF SHUNT 0.1% SOT23-3 Shunt Voltage Reference IC Fixed 1.225V V ±0.1% 12 mA SOT-23-3
V-Ref Precision 1.225V 25mA Automotive 3-Pin SOT-23 T/R
Voltage Ref, Shunt, 1.225V, Sot-23-3; Voltage Reference Type:Shunt - Fixed; Product Range:Lm4041 Series; Reference Voltage:1.225V; Initial Accuracy:0.1%; Temperature Coefficient:± 20Ppm/°C; Voltage Reference Case Style:Sot-23 Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4041A12IDBZR
EAR99 LM4041 Tape & Reel (TR) ACTIVE (Last Updated: 3days ago) voltage reference device 80muA 1.225V 20muVrms -40C~85C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041A12IDBZR.