Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4040D82IDBZR

IC VREF SHUNT 1% SOT23-3 Shunt Voltage Reference IC Fixed 8.192V V ±1% 15 mA SOT-23-3
$ 0.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040D82IDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

Mouser

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+26.66%

CAD Models

Download Texas Instruments LM4040D82IDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.366
$ 0.588
$ 0.588
Stock
276,674
302,225
302,225
Authorized Distributors
5
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
8.192 V
8.192 V
Max Output Voltage
8.192 V
8.192 V
8.192 V
Tolerance
1 %
0.5 %
0.5 %
Temperature Coefficient
150 ppm/°C
15 ppm/°C
15 ppm/°C
Cathode Current
111 µA
110 µA
110 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM4040DIM3X-10/NOPB
IC VREF SHUNT 1% SOT23-3 Shunt Voltage Reference IC Fixed 10V V ±1% 15 mA SOT-23-3
Texas InstrumentsTLV431ACDBZR
IC VREF SHUNT ADJ SOT23-3 / V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R
Texas InstrumentsTLV431AIDBZR
1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4040D82IDBZR provided by its distributors.

IC VREF SHUNT 1% SOT23-3 Shunt Voltage Reference IC Fixed 8.192V V ±1% 15 mA SOT-23-3
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
TEXAS INSTRUMENTS - LM4040D82IDBZR - VOLTAGE REF, SHUNT, 8.192V, SOT-23-3
Fixed 15mA 130µVrms 8.192V 8.192V 115μA ±1% SOT-23-3 SMD 2.92mm × 1.3mm × 1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.