Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4040C25IDCKT

Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 2.5V, SC-70-5
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C25IDCKT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages19 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

Mouser

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments LM4040C25IDCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.427
Stock
510,048
1,212,529
Authorized Distributors
3
3
Case/Package
SC
SC
Number of Pins
5
5
Max Output Current
15 mA
15 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
2.5 V
-
Max Output Voltage
2.5 V
2.5 V
Tolerance
0.5 %
0.5 %
Temperature Coefficient
100 ppm/°C
15 ppm/°C
Cathode Current
80 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM4040BIM7X-2.5/NOPB
IC VREF SHUNT 0.2% SC70-5 Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SC-70-5
Texas InstrumentsLM4040CIM7-2.5/NOPB
IC VREF SHUNT 0.5% SC70-5 Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-5
Texas InstrumentsLM4040C30IDCKR
IC VREF SHUNT 0.5% SC70-5 Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SC-70-5
Diodes Inc.ZXRE060AH5TA
V-Ref Adjustable 0.2V to 18V 15mA 5-Pin SC-70 T/R
Diodes Inc.TLV431BH6TA
V-Ref Adjustable 1.24V to 18V 15mA Automotive 6-Pin SC-70 T/R
Diodes Inc.ZXRE060H5TA
V-Ref Adjustable 0.2V to 18V 15mA 5-Pin SC-70 T/R

Descriptions

Descriptions of Texas Instruments LM4040C25IDCKT provided by its distributors.

Voltage Reference, Precision Micropower, Shunt - Fixed, LM4040 Series, 2.5V, SC-70-5
IC VREF SHUNT 0.5% SC70-5 Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SC-70-5
Fixed voltage, 45-µA, precision micropower shunt voltage reference 5-SC70 -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.