Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4040A10IDBZR

IC VREF SHUNT 0.1% SOT23-3 Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3

$ 0.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040A10IDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

Newark

HQonline

iiiC

Inventory History

3 month trend:
-12.01%

CAD Models

Download Texas Instruments LM4040A10IDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.851
$ 2.261
Stock
2,650,919
201,362
Authorized Distributors
5
3
Case/Package
SOT-23
SOT-23
Number of Pins
3
3
Max Output Current
15 mA
15 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
10 V
Max Output Voltage
10 V
10 V
Tolerance
0.1 %
0.1 %
Temperature Coefficient
15 ppm/°C
15 ppm/°C
Cathode Current
120 µA
125 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4040A82IDBZT
IC VREF SHUNT 0.1% SOT23-3 Shunt Voltage Reference IC Fixed 8.192V V ±0.1% 15 mA SOT-23-3
Texas InstrumentsLM4040A82IDBZR
IC VREF SHUNT 0.1% SOT23-3 Shunt Voltage Reference IC Fixed 8.192V V ±0.1% 15 mA SOT-23-3
Texas InstrumentsLM4040A82IDBZTG4
IC VREF SHUNT 0.1% SOT23-3 Shunt Voltage Reference IC Fixed 8.192V V ±0.1% 15 mA SOT-23-3
STMicroelectronicsTS432ILT
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3
STMicroelectronicsTS432AILT
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM4040A10IDBZR provided by its distributors.

IC VREF SHUNT 0.1% SOT23-3 Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
Fixed, 15mA, 180µVrms, 10V, 125µA, ±0.1%, 100ppm/°C, SOT-23-3, SMD, Adhesive Mount, 1.02mm H
20-W Stereo I2S Audio Amplifier with Speaker EQ and 2-Band D C 48-HTQFP 0 to 85
EAR99 LM4040 Tape & Reel (TR) ACTIVE (Last Updated: 2days ago) voltage reference device 125muA 10V 180muVrms -40C~85C TA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.