Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4040A82IDBZTG4

IC VREF SHUNT 0.1% SOT23-3 Shunt Voltage Reference IC Fixed 8.192V V ±0.1% 15 mA SOT-23-3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040A82IDBZTG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

Newark

DigiKey

CAD Models

Download Texas Instruments LM4040A82IDBZTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.588
$ 0.588
Stock
119,734
298,070
298,070
Authorized Distributors
0
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
8.192 V
8.192 V
8.192 V
Max Output Voltage
8.192 V
8.192 V
8.192 V
Tolerance
0.1 %
0.5 %
0.5 %
Temperature Coefficient
-
15 ppm/°C
15 ppm/°C
Cathode Current
110 µA
110 µA
110 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsLM4040C82IDBZR
IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 8.192V V ±0.5% 15 mA SOT-23-3
Texas InstrumentsLM4040B82IDBZR
IC VREF SHUNT 0.2% SOT23-3 Shunt Voltage Reference IC Fixed 8.192V V ±0.2% 15 mA SOT-23-3
Texas InstrumentsLM4040A10IDBZT
IC VREF SHUNT 0.1% SOT23-3 Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3

Descriptions

Descriptions of Texas Instruments LM4040A82IDBZTG4 provided by its distributors.

IC VREF SHUNT 0.1% SOT23-3 Shunt Voltage Reference IC Fixed 8.192V V ±0.1% 15 mA SOT-23-3
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
IC VREF SHUNT 8.192V SOT23 / V-Ref Precision 8.192V 15mA Automotive 3-Pin SOT-23 T/R
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Reference; Package/Case:3-SOP; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Operating Temp. Max:85°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.