Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM397MF

IC COMPARATOR 1 GEN PUR SOT23-5 "Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5"
$ 0.913
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM397MF.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages13 years ago

Verical

National Semiconductor

EBEE

Farnell

Inventory History

3 month trend:
+67.74%

CAD Models

Download Texas Instruments LM397MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM397MF.

Related Parts

Texas InstrumentsLM397MF/NOPB
IC COMPARATOR 1 GEN PUR SOT23-5 "Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5"
Texas InstrumentsLM397MFX/NOPB
Special Purpose Amplifiers; LM397MFX/NOPB; TEXAS INSTRUMENTS; 5; SOT-23; 30 V; 1
MicrochipMCP6541T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Sot-23 Single 1.6V Push/pull Comparator, E Temp, Rvs Pinout Rohs Compliant: Yes
Texas InstrumentsLMV331M5/NOPB
Single General Purpose, Low Voltage, Tiny Pack Comparator 5-SOT-23 -40 to 85

Descriptions

Descriptions of Texas Instruments LM397MF provided by its distributors.

IC COMPARATOR 1 GEN PUR SOT23-5 "Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5"
IC COMPARATOR VOLT SGL SOT23-5 / Comparator Single ±15V/30V 5-Pin SOT-23 T/R
Single General Purpose Voltage Comparator 5-SOT-23 -40 to 85
SINGLE COMPARATOR, SOT-23-5, 397; Comparator Type:General Purpose; No. of Comparators:1; Response Time:440ns; IC Output Type:CMOS, TTL; Output Compatibility:CMOS, TTL; Supply Current:300µA; Supply Voltage Range:5V to 30V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:397; Comparator Features:Single; Device Marking:LM397MF; IC Generic Number:397; Logic Function Number:397; No. of Comparators:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:TTL / CMOS; Package / Case:SOT-23; Supply Voltage Max:30V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 397MF
  • LM397MF.