Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM397MFX/NOPB

Special Purpose Amplifiers; LM397MFX/NOPB; TEXAS INSTRUMENTS; 5; SOT-23; 30 V; 1
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM397MFX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages13 years ago

ODG (Origin Data Global)

Arrow Electronics

Upverter

Newark

Inventory History

3 month trend:
-70.33%

CAD Models

Download Texas Instruments LM397MFX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM397MFX/NOPB.

Related Parts

Texas InstrumentsLM397MF/NOPB
IC COMPARATOR 1 GEN PUR SOT23-5 "Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5"
Texas InstrumentsLM397MF
IC COMPARATOR 1 GEN PUR SOT23-5 "Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5"
MicrochipMCP6541T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Sot-23 Single 1.6V Push/pull Comparator, E Temp, Rvs Pinout Rohs Compliant: Yes
Texas InstrumentsLMV331IDBVR
Texas Instruments Comparators, SOT-23encapsulation, surface mount, Single power supply

Descriptions

Descriptions of Texas Instruments LM397MFX/NOPB provided by its distributors.

Special Purpose Amplifiers; LM397MFX/NOPB; TEXAS INSTRUMENTS; 5; SOT-23; 30 V; 1
IC COMPARATOR 1 GEN PUR SOT23-5 "Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5"
Single General Purpose Voltage Comparator 5-SOT-23 -40 to 85
Comparator, Open Collector, Sot-23-5; Comparator Type:Voltage; No. Of Comparators:1 Comparator; Response Time:440Ns; Supply Voltage Range:5V To 30V, ± 2.5V To ± 15V; Comparator Case Style:Sot-23; No. Of Pins:5Pins; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS LM397MFX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM397MFX/NOPB .
  • LM397MFXNOPB