Texas Instruments LM393PWG4

Dual differential comparator, commercial grade 8-TSSOP 0 to 70
$ 0.466
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393PWG4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet12 pages12 years ago
Datasheet21 pages18 years ago

Newark

Augswan

element14 APAC

Farnell

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments LM393PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.101
$ 0.101
Stock
241,960
1,414,899
1,414,899
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM393PWR
Dual differential comparator, commercial grade 8-TSSOP 0 to 70
Texas InstrumentsLM393PW
Dual differential comparator, commercial grade 8-TSSOP 0 to 70
STMicroelectronicsLM393PT
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8
Texas InstrumentsLM393PWRG3
Dual differential comparator, commercial grade 8-TSSOP 0 to 70
STMicroelectronicsLM293PT
Dual Wide Bandwidth High Output Drive Single Supply Op Amp 8-SOIC -40 to 125
STMicroelectronicsLM2903YPT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments LM393PWG4 provided by its distributors.

Dual differential comparator, commercial grade 8-TSSOP 0 to 70
Comparator Dual R-R O/P ±15V/30V 8-Pin TSSOP Tube
Tube LM393 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 0.25muA @ 5V 1.3mus 3mm 9V
Analog Comparators Dual Differential Comparator
DUAL DIFFERENTIAL COMPARATOR/LINEAR<AZ
COMPARATOR, DUAL, DIFF, SMD, TSSOP8; Type de comparateur: Différentiel; Nombre de comparateurs: 2 Comparateurs; Temps de réponse: 1.3µs; Gamme de tension d'alimentation: 2V à 36V; Type de boîtier de comparateur: TSSOP; Nombre
COMPARATOR, DUAL, DIFF, SMD, TSSOP8; Comparator Type:Differential; No. of Comparators:2 Comparators; Response Time:1.3µs; Supply Voltage Range:2V to 36V; Comparator Case Style:TSSOP; No. of Pins:8Pins; IC Output Type:CMOS, MOS, TTL; RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM393PWG4 .