Texas Instruments LM393PWR

Dual differential comparator, commercial grade 8-TSSOP 0 to 70
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393PWR.

Newark

Datasheet31 pages11 years ago
Datasheet12 pages12 years ago
Datasheet25 pages10 years ago
Datasheet30 pages12 years ago

Texas Instruments

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
-26.70%

CAD Models

Download Texas Instruments LM393PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.105
$ 0.105
Stock
1,415,049
992,351
992,351
Authorized Distributors
3
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsLM393PW
Dual differential comparator, commercial grade 8-TSSOP 0 to 70
STMicroelectronicsLM393PT
LM393 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - TSSOP-8
Texas InstrumentsLM393PWRG3
Dual differential comparator, commercial grade 8-TSSOP 0 to 70
STMicroelectronicsLM293PT
Dual Wide Bandwidth High Output Drive Single Supply Op Amp 8-SOIC -40 to 125
Texas InstrumentsLM393PWRG4
Dual differential comparator, commercial grade 8-TSSOP 0 to 70
STMicroelectronicsLM2903YPT
Low power dual voltage comparator, 400µA, 36V, -40 to 125°C, TSSOP-8, Tape and Reel

Descriptions

Descriptions of Texas Instruments LM393PWR provided by its distributors.

Dual differential comparator, commercial grade 8-TSSOP 0 to 70
Cut Tape (CT) LM393 Open Drain 0.05muA comparator circuit 250nA 1.3mus 3mm 5mV
Comparator Dual R-R O/P ±15V/30V Automotive 8-Pin TSSOP T/R
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Op Amp, Diff, Rail-to-Rail, 2Ch, 6mA, 500μA, 1.3μs, Open Collector, 2V, ±15V, 30V, 5mV@30V, 250nA@5V, TSSOP-8, SMD, Adhesive Mount, 1.2mm H
Voltage Comparators; LM393PWR; TEXAS INSTRUMENTS; 36 V; 8; 5 mV; 250 nA
DIFFERENTIAL COMPARATOR, DUAL 0.3 uS TSSOP8, FULL REEL
DUAL COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO8
Comparator Dual ±18V/36V 8-Pin TSSOP T/R
5mV 0.25uA 2 TSSOP-8 Comparators ROHS
COMPARATOR, DUAL, 1.3US, TSSOP-8
IC DUAL DIFF COMPARATOR 8-TSSOP
Comparators Dual Differential

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.