Texas Instruments LM393ADG4

IC COMPARATOR 2 DIFF 8SOIC / Comparator Differential Open-Collector, Rail-to-Rail 8-SOIC
$ 0.489
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393ADG4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Newark

DigiKey

Mouser

Inventory History

3 month trend:
-3.04%

CAD Models

Download Texas Instruments LM393ADG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.489
$ 0.138
$ 0.138
Stock
293,688
2,547,258
2,547,258
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM393ADR
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
Texas InstrumentsLM293ADR
Dual precision standard comparator, extended temperature 8-SOIC -25 to 85
Texas InstrumentsLM393ADE4
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
onsemiLM393AM
LM393 Series 36 V 250 nA Surface Mount Dual Differential Comparator - SOP8

Descriptions

Descriptions of Texas Instruments LM393ADG4 provided by its distributors.

IC COMPARATOR 2 DIFF 8SOIC / Comparator Differential Open-Collector, Rail-to-Rail 8-SOIC
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
Comparator, 2 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
Comparator Dual ±15V/30V 8-Pin SOIC Tube
DUAL COMPARATOR 4000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO8
IC, DIFFERENTIAL COMP, DUAL, 0.3 uS SOIC8
Comparators Dual, Differential Comparator
IC DUAL DIFF COMPARATOR 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.