onsemi LM393AM

LM393 Series 36 V 250 nA Surface Mount Dual Differential Comparator - SOP8
$ 0.155
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM393AM.

IHS

Datasheet11 pages5 years ago
Datasheet8 pages14 years ago

onsemi

_legacy Avnet

Augswan

Fairchild Semiconductor

Inventory History

3 month trend:
-9.48%

CAD Models

Download onsemi LM393AM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.254
$ 0.254
Stock
674,266
782,166
782,166
Authorized Distributors
3
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
4 mV
4 mV
4 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsLM393AD
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
Texas InstrumentsLM293AD
Dual precision standard comparator, extended temperature 8-SOIC -25 to 85
Texas InstrumentsLM293ADRG4
Dual precision standard comparator, extended temperature 8-SOIC -25 to 85
onsemiLM393AMX
LM Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8
Analog DevicesADCMP391ARZ
23.8μA 1.1μs Rail to Rail 24.7μA 1 2.3V 5.5V 2.5mV 30nA window SOIC-8 SMD mount 1.5mm(height)
IC COMPARATOR 16V DUAL 8SOIC / Comparator CMOS 8-SOIC

Descriptions

Descriptions of onsemi LM393AM provided by its distributors.

LM393 Series 36 V 250 nA Surface Mount Dual Differential Comparator - SOP8
Comparator Dual ±18V/36V 8-Pin SOIC N Rail
Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDSO8
The LM2903, LM393/LM393A, LM293A consist of two independent voltage comparators designed to operate from a single power supply over a wide voltage range.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM393AM.