Texas Instruments LM293ADR

Dual precision standard comparator, extended temperature 8-SOIC -25 to 85
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM293ADR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago

Upverter

Farnell

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-32.96%

CAD Models

Download Texas Instruments LM293ADR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.138
$ 0.138
Stock
2,186,039
2,594,829
2,594,829
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsLM393ADR
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
Texas InstrumentsLM393ADE4
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
Texas InstrumentsLM393ADG4
IC COMPARATOR 2 DIFF 8SOIC / Comparator Differential Open-Collector, Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments LM293ADR provided by its distributors.

Dual precision standard comparator, extended temperature 8-SOIC -25 to 85
Comparator Dual R-R O/P ±15V/30V 8-Pin SOIC T/R / IC DUAL GP DIFF COMPARATR 8SOIC
1mA 1.3μs Open Collector/Open Drain/Rail-to-Rail 6mA 2-Ch 2V ±15V 30V 2mV@30V 250nA@5V Diff SOIC-8 SMD, Adhesive Mount, 1.75mm H
COMPARATOR DUAL, SMD, SOIC8, 293; Comparator Type:Differential; No. of Comparators:2 Comparators; Response Time:300ns; Supply Voltage Range:2V to 36V; Comparato; Available until stocks are exhausted Alternative available
COMPARATOR DUAL, SMD, SOIC8, 293; Comparator Type: Differential; No. of Comparators: 2 Comparators; Response Time: 300ns; Supply Voltage Range: 2V to 36V; Comparator Case Style: SOIC; No. of Pins: 8Pins; IC Output Type: Open Collector; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifier Case Style: SOIC; Base Number: 293; Comparator Features: Open Collector, Open Drain; IC Generic Number: 293; Logic Function Number: 293; No. of Comparators: 2; No.Comparators: 2; Operating Temperature Range: -25°C to +85°C; Output Compatibility: CMOS, MOS, TTL; Supply Current: 800µA; Supply Voltage Max: 36V; Supply Voltage Min: 2V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM293ADR .
  • LM293ADR.