Texas Instruments LM393ADE4

Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
$ 0.521
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393ADE4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM393ADE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.521
$ 0.138
$ 0.138
Stock
229,796
2,409,925
2,409,925
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
36 V
36 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM393ADR
Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
Texas InstrumentsLM293ADR
Dual precision standard comparator, extended temperature 8-SOIC -25 to 85
Texas InstrumentsLM393ADG4
IC COMPARATOR 2 DIFF 8SOIC / Comparator Differential Open-Collector, Rail-to-Rail 8-SOIC

Descriptions

Descriptions of Texas Instruments LM393ADE4 provided by its distributors.

Precision dual differential comparator, industrial grade 8-SOIC 0 to 70
Tube LM393 CMOS MOS Open-Drain TTL 0.05muA comparator circuit 250nA 1.3mus 4.9mm 2mV
Comparator Dual R-R O/P ±15V/30V 8-Pin SOIC Tube
1mA 1.3μs CMOS,MOS,Open Drain,TTL 6mA 2 4V 30V 2mV@ 30V 250nA@ 5V Differential SOIC-8 SMD mount 1.5mm(height)
DUAL COMPARATOR 4000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDSO8
DIFFERENTIAL COMPARATOR, DUAL, 0.3 uS SOIC8
LM393A PRECISION DUAL DIFFERENTI
Comparators Dual, Differential Comparator
IC DUAL DIFF COMPARATOR 8-SOIC
DUAL DIFF COMPARATOR/LINEAR-LD FREE<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.