Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM392DR

IC AMP COMP 8SOIC / Amplifier, Comparator IC Transducer Amplifier 8-SOIC
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM392DR.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
-0.39%

CAD Models

Download Texas Instruments LM392DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.935
$ 1.117
$ 1.117
Stock
812,427
211,513
211,513
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiLM392DR2G
Complementary Operational Amplifier and Precision Comparator 60 V
Texas InstrumentsLM392M
Low Power Operational Amplifier/Voltage Comparator 8-SOIC 0 to 70
Texas InstrumentsLM392D
LOW-POWER OPERATIONAL AMPLIFIER AND VOLTAGE COMPARATOR | IC OPAMP/VOLT COMP LP 8-SOIC
MicrochipMCP6L02T-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
onsemiLM258DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
onsemiLM258DR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LM392DR provided by its distributors.

IC AMP COMP 8SOIC / Amplifier, Comparator IC Transducer Amplifier 8-SOIC
500ns~5μs, Open Collector 2, ±16V, 32V, 5mV@5V, 205nA, SOIC-8, SMD, 1.5mm H
Dual low power comparator 8-SOIC 0 to 70
OP Amp and Comparator 8-Pin SOIC T/R
OP-AMP 7000 uV OFFSET-MAX 1 MHz BAND WIDTH PDSO8
Comparator Dual R-R O/P ±16V/32V 8-Pin SOIC T/R
IC OPAMP/VOLT COMP LOW-PWR 8SOIC
LCD Drivers 250mA +/-5V Dual Out Pwr Supply
LOW POWER OA/VOLATGE COMPARATOR<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.