Texas Instruments LM392M

Low Power Operational Amplifier/Voltage Comparator 8-SOIC 0 to 70
$ 1.271
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM392M.

Newark

Datasheet14 pages11 years ago

Texas Instruments

National Semiconductor

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM392M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsLM358M/NOPB
ROHS3Compliant EAR99 LM358 Tube op amp amplifier circuit 4.9mm 0.05muA 9V 1000kHz
Texas InstrumentsLM358AM/NOPB
Texas Instruments Precision Op Amp Dual Channel SOIC Dual/Single Supply SMD 8-Pin
Texas InstrumentsLM358AMX/NOPB
ROHS3Compliant EAR99 LM358 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.1muA 2mV 1000kHz

Descriptions

Descriptions of Texas Instruments LM392M provided by its distributors.

Low Power Operational Amplifier/Voltage Comparator 8-SOIC 0 to 70
2mA, 500ns~5μs, Open Collector, 2, 3V, 32V, 7mV@5V, 400nA, Precision, SOIC-8, SMD, 1.5mm H
Operational Amplifier and Voltage Comparator 8-Pin SOIC N Rail
LM392-N LOW POWER OPERATIONAL AM / Amplifier Circuit
OP AMP/COMPARATOR, SMD, SOIC8, 392; SVHC:No SVHC (19-Dec-2011); Amplifier Case Style:SOIC; Amplifier Type:Comparator; Bandwidth:1MHz; Base Number:392; Device Marking:LM392M; Gain Bandwidth:1MHz; IC Generic Number:392; IC Temperature Range:Commercial; Input Offset Voltage Max:5mV; Logic Function Number:392; No. of Amplifiers:2; No. of Pins:8; Op Amp Type:Low Power; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Package / Case:SOIC-8; Response Time:1.3µs; Slew Rate:0.1V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:32V; Supply Voltage Min:3V; Supply Voltage Range:± 1.5V to ± 16V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 392M
  • LM392M .
  • LM392M.