Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM392D

Low-power Operational Amplifier And Voltage Comparator | IC Opamp/volt Comp Lp 8-SOIC
$ 1.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM392D.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Newark

DigiKey

Inventory History

3 month trend:
-2.09%

CAD Models

Download Texas Instruments LM392D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.117
$ 0.935
$ 0.935
Stock
203,824
801,992
801,992
Authorized Distributors
4
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM392DR
IC AMP COMP 8SOIC / Amplifier, Comparator IC Transducer Amplifier 8-SOIC
onsemiLM392DR2G
Complementary Operational Amplifier and Precision Comparator 60 V
Texas InstrumentsLM392M
Low Power Operational Amplifier/Voltage Comparator 8-SOIC 0 to 70
Texas InstrumentsLM392DG4
Low-Power Operational Amplifier and Voltage Comparator 8-SOIC 0 to 70
MicrochipMCP6L02T-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
onsemiLM258DG
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LM392D provided by its distributors.

LOW-POWER OPERATIONAL AMPLIFIER AND VOLTAGE COMPARATOR | IC OPAMP/VOLT COMP LP 8-SOIC
IC AMP COMP 8SOIC "Amplifier, Comparator IC Transducer Amplifier 8-SOIC"
500μA 1.3μs Open Collector 40mA 2 3V 32V 5mV@ 5V 205nA precision SOIC-8 SMD mount 1.5mm(height)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Low Power; Gain Bandwidth -3db:1MHz; Supply Voltage Min:3V; Supply Voltage Max:32V; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bias Current:400000pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.