Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADM708ARM-REEL

Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 8-Pin MSOP T/R
$ 0.746

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM708ARM-REEL.

Arrow Electronics

Datasheet12 pages18 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.746
$ 1.47
$ 1.47
Stock
409,459
189,468
189,468
Authorized Distributors
1
4
4
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Voltages Monitored
-
1
1
Reset
-
Active High/Active Low
Active High/Active Low
Reset Timeout
-
160 ms
160 ms
Undervoltage Threshold
-
4.25 V
4.25 V
Overvoltage Threshold
-
4.5 V
4.5 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +3.08V, PDSO8
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +4.38V, PDSO8
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.63V, PDSO8
Texas InstrumentsLM3704XCMM-263/NOPB
Processor Supervisor 2.63V 1 Active Low/Totem Pole Automotive 10-Pin VSSOP T/R
Texas InstrumentsLM3704YCMM-232/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP
Texas InstrumentsLM3704YCMMX-308/NOPB
Voltage supervisor & reset IC with power fail input, low-line output & manual reset 10-VSSOP -40 to 85

Descriptions

Descriptions of Analog Devices ADM708ARM-REEL provided by its distributors.

Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 8-Pin MSOP T/R
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT CMOS (Type) Supervisor 85C 250muA 900mW 3mm
IC SUPERVISOR MPU 4.4V WD 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM708ARMREEL