Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM385Z-2.5/NOPB

2.5-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70

$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM385Z-2.5/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Technical Drawing3 pages13 years ago
Datasheet19 pages13 years ago

element14

ODG (Origin Data Global)

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+3.32%

CAD Models

Download Texas Instruments LM385Z-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM385BZ-2.5/NOPB
2.5-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70
Texas InstrumentsLM385LP-2-5
2.5-V, 2%, 70°C, micropower voltage reference 3-TO-92 0 to 70
Texas InstrumentsLM285Z-2.5/NOPB
2.5-V, –40°C to +85°C, micropower voltage reference diode 3-TO-92 -40 to 85
LM385 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 1.235 V 20 mA Micropower Voltage Reference Diode - TO-92
LM385 Series 2.5 V 20 mA Micropower Voltage Reference Diode - TO-92

Descriptions

Descriptions of Texas Instruments LM385Z-2.5/NOPB provided by its distributors.

2.5-V, 0°C to 70°C, micropower voltage reference diode 3-TO-92 0 to 70
Pwr Sply Func, Voltage Reference, TO-92, IS 13uA, Vn 120uV, IO 20mA, VBR 2.5V
Voltage References; LM385Z-2.5/NOPB; TEXAS INSTRUMENTS; 3; TO-92; 20 mA; 3 %
IC, SHUNT, VOLT REF, 2.5V; Voltage, reference:2.5V; Termination Type:Through Hole; Base number:385; Case style:TO-92; Pins, No. of:3; Temp, op. max:85°C; Temp, op. min:-40°C; Temp. coeff, +:150ppm/°C
Voltage Reference; Package/Case:3-TO-92; No. of Pins:3; Peak Reflow Compatible (260 C):Yes; Current Rating:10A; Mounting Type:Through Hole; Reference Volt Tolerance ± mV:25mV; Reference Volt Tolerance ±%:0.8% ;RoHS Compliant: Yes
The LM185-2.5/LM285-2.5/LM385-2.5 are micro power 2-terminal band-gap voltage regulator diodes. Operating over a 20 uA to 20 mA current range, they feature exceptionally low dynamic impedance and good temperature stability. On-chip trimming is used to provide tight voltage tolerance. Since the LM-185-2.5 band-gap reference uses only transistors and resistors, low noise and good long term stability result. Careful design of the LM185-2.5 has made the device exceptionally tolerant of capacitive loading, making it easy to use in almost any reference application. The wide dynamic operating range allows its use with widely varying supplies with excellent regulation. The extremely low power drain of the LM185-2.5 makes it useful for micro power circuitry. This voltage reference can be used to make portable meters, regulators or general purpose analog circuitry with battery life approaching shelf life. Further, the wide operating current allows it to replace older references with a tighter tolerance part. For applications requiring 1.2V see LM185-1.2. The LM185-2.5 is rated for operation over a -55*C to 125*C temperature range while the LM285-2.5 is rated -40*C to 85*C and the LM385-2.5 0*C to 70*C. The LM185-2.5/ LM285-2.5 are available in a hermetic TO-46 package and the LM285-2.5/LM385-2.5 are also available in a low-cost TO-92 molded package, as well as S.O. and SOT-23. The LM185-2.5 is also available in a hermetic leadless chip carrier package.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM385Z-2.5 NOPB
  • LM385Z-2.5/NOPB .
  • LM385Z-2.5/NOPB.
  • LM385Z-2.5NOPB
  • LM385Z2.5/NOPB
  • LM385Z2.5NOPB