Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM385BD-2-5

2.5-V, 1%, 70°C, micropower voltage reference 8-SOIC 0 to 70
$ 0.602
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM385BD-2-5.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.83%

CAD Models

Download Texas Instruments LM385BD-2-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.602
$ 0.331
$ 0.331
Stock
6,291,482
389,720
389,720
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Max Output Current
20 mA
20 mA
20 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
2.462 V
2.462 V
Max Output Voltage
2.5 V
2.538 V
2.538 V
Tolerance
1.5 %
1.5 %
1.5 %
Temperature Coefficient
20 ppm/°C
80 ppm/°C
80 ppm/°C
Cathode Current
20 µA
30 µA
30 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM285DR-2-5
2.5-V, –40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85
Texas InstrumentsLM385BDR-2-5
2.5-V, 1%, 70°C, micropower voltage reference 8-SOIC 0 to 70
Texas InstrumentsLM285DG4-2-5
2.5-V, –40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LM385BD-2-5 provided by its distributors.

2.5-V, 1%, 70°C, micropower voltage reference 8-SOIC 0 to 70
20ppm/℃ 20mA Fixed 20mA 120µVrms 2.5V 2.5V 20μA ±1.5% SOIC-8 SMD mount 4.9mm*3.91mm*1.58mm
IC VREF SHUNT 2.5V 8SOIC / V-Ref Precision 2.5V 20mA 8-Pin SOIC Tube
TEXAS INSTRUMENTS LM385BD-2-5 Voltage Reference, Micropower, Shunt - Fixed, LM385 Series, 2.5V, SOIC-8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.