Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM285DG4-2-5

2.5-V, –40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM285DG4-2-5.

Arrow Electronics

Datasheet18 pages15 years ago

Texas Instruments

Newark

CAD Models

Download Texas Instruments LM285DG4-2-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
Stock
964,882
360,459
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Max Output Current
20 mA
20 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
2.5 V
2.462 V
Max Output Voltage
2.5 V
2.5 V
Tolerance
1.5 %
1.5 %
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Cathode Current
20 µA
20 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM285DRG4-2-5
2.5-V, –40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85
Texas InstrumentsLM385DR-2-5
2.5-V, 2%, 70°C, micropower voltage reference 8-SOIC 0 to 70
Texas InstrumentsLM285DR-2-5
2.5-V, –40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments LM285DG4-2-5 provided by its distributors.

2.5-V, –40°C to +85°C, micropower voltage reference 8-SOIC -40 to 85
V-Ref Precision 2.5V 20mA 8-Pin SOIC Tube
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.